
160-position, 2-row board-to-board header with 0.5mm pitch. Features gold-plated contacts and surface mount termination for solder connection. Designed for tray packaging, this component offers reliable interconnectivity. RoHS compliant for environmental considerations.
Samtec ASP-122952-01 technical specifications.
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Contacts | 160 |
| Number of Positions | 160 |
| Number of Rows | 2 |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ASP |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ASP-122952-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.