160-position, 2-row female board-to-board socket connector with a 0.5mm pitch. Features gold-plated contacts and surface mount termination for SMT assembly. Designed for top entry, this unshrouded header is RoHS compliant and supplied in bulk packaging.
Samtec ASP-122953-01 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Surface Mount |
| Number of Contacts | 160 |
| Number of Positions | 160 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.02inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ASP |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ASP-122953-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.