Samtec ASP-129637-01 technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 52 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| Number Of PCB Rows | 2 |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec ASP-129637-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.