High-speed terminal strip header with 156 positions and 2 rows, featuring a 0.64mm pitch. Male gender contacts are gold plated for superior conductivity and surface mountable via solder termination. This RoHS compliant component is supplied in tray packaging.
Samtec ASP-129637-03 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 156 |
| Number of Positions | 156 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.64mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ASP |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ASP-129637-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.