Samtec ASP-129646-01 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 8.13mm |
| Housing Color | Black |
| Length | 22.35mm |
| Mated Stacking Heights | 15.24mm |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.635mm |
| RoHS Compliant | No |
| Series | ASP |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec ASP-129646-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.