Samtec ASP-129646-02 technical specifications.
| Type | Micro High Speed Socket Strip |
| Gender | SKT |
| Number of Contacts | 104 |
| Terminal Pitch | 0.635mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Polarization Type | Center Key |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec ASP-129646-02 to view detailed technical specifications.
No datasheet is available for this part.