Samtec ASP-131544-01-B technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 44 |
| Terminal Pitch | 2mm |
| Number of Rows | 4 |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ASP-131544-01-B to view detailed technical specifications.
No datasheet is available for this part.