Samtec ASP-132424-01 technical specifications.
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Positions | 128 |
| Number of Rows | 2 |
| Packaging | Tray |
| Series | ASP |
| RoHS | Compliant |
Download the complete datasheet for Samtec ASP-132424-01 to view detailed technical specifications.
No datasheet is available for this part.