400-position board-to-board socket connector with a 1.27mm pitch. Features copper alloy contacts with gold plating for reliable connectivity. Designed for surface mount (SMD) termination with through-hole mounting. This receptacle offers 10 rows of contacts, packaged in tape and reel for efficient assembly.
Samtec ASP-134485-01 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 400 |
| Number of Rows | 10 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | ASP |
| Termination | Through Hole |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec ASP-134485-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.