
400-position male header for board-to-board applications. Features straight surface mount termination with a 1.27mm mating contact row spacing. Constructed with black Liquid Crystal Polymer (LCP) insulator and 30µm plating thickness on contacts. Designed for commercial reliability with tin over nickel termination.
Samtec ASP-134487-01 technical specifications.
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 400 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Insulator Color | BLACK |
| Number Of PCB Rows | 10 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.05 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec ASP-134487-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.