Samtec ASP-134488-02 technical specifications.
| Type | Array Terminal |
| Gender | PL |
| Number of Contacts | 400 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 10 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Height | 7.11mm |
Download the complete datasheet for Samtec ASP-134488-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.