Samtec ASP-134601-01 technical specifications.
| Type | Array Terminal |
| Gender | HDR |
| Number of Contacts | 400 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 10 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Height | 6.63mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Samtec ASP-134601-01 to view detailed technical specifications.
No datasheet is available for this part.