
400-position, 10-row male header with 1.27mm pitch for board-to-board applications. Features copper alloy contacts with gold plating for reliable connectivity. Surface mount termination with a height of 5.74mm. RoHS compliant and supplied on tape and reel for efficient assembly.
Samtec ASP-134602-01 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Height | 5.74mm |
| Mount | Surface Mount |
| Number of Contacts | 400 |
| Number of Positions | 400 |
| Number of Rows | 10 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ASP |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec ASP-134602-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.