Samtec ASP-134605-01 technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 160 |
| Contact Gender | MALE |
| Manufacturer Series | ASP-134605-01 |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | TIN (200) OVER NICKEL |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec ASP-134605-01 to view detailed technical specifications.
No datasheet is available for this part.