Samtec ASP-134617-02 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 30 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Height | 5.65mm |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec ASP-134617-02 to view detailed technical specifications.
No datasheet is available for this part.