22-position female wire-to-board connector with 0.8mm pitch. Features surface mount termination and a straight mounting style. Designed for solder termination and supplied in tray packaging. UL 94V-0 flammability rating ensures safety.
Samtec ASP-137969-01 technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 22 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec ASP-137969-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.