
This 24-contact unshrouded header features a straight body orientation and surface mount termination method. It has a terminal pitch of 2.54mm and a product length of 31.75mm. The header is designed for surface mount applications and has a product height of 6.35mm and a product depth of 7.52mm.
Samtec ASP-144683-01 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 31.75 |
| Product Depth (mm) | 7.52 |
| Product Height (mm) | 6.35 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 24 |
| Termination Method | Solder |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ASP-144683-01 to view detailed technical specifications.
No datasheet is available for this part.