Samtec ASP-153652-02 technical specifications.
| Contact Material | Bronze |
| Depth | 7.97mm |
| Housing Color | Black |
| Length | 26mm |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ASP-153652-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.