Samtec ASP-153860-01 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 114 |
| Number of Rows | 6 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ASP-153860-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
