Samtec ASP-154320-05 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 28 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Height | 3.56mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ASP-154320-05 to view detailed technical specifications.
No datasheet is available for this part.