The ASP-154320-06 is a 36-contact socket strip from Samtec, designed for board-to-board connections. It features a 2mm terminal pitch and a 2-row configuration. The socket strip is mounted through a hole and has a height of 3.56mm. It is suitable for applications requiring a secure and reliable connection.
Samtec ASP-154320-06 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 36 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Height | 3.56mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ASP-154320-06 to view detailed technical specifications.
No datasheet is available for this part.