Samtec ASP-155079-02 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 3.43mm |
| Gender | Male |
| Housing Color | Black |
| Length | 38.02mm |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ASP-155079-02 to view detailed technical specifications.
No datasheet is available for this part.