Samtec ASP-168256-01 technical specifications.
| Type | Socket Array |
| Gender | SKT |
| Number of Contacts | 120 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ASP-168256-01 to view detailed technical specifications.
No datasheet is available for this part.