Samtec ASP-182516-01 technical specifications.
| Type | Edge Rate Terminal |
| Number of Contacts | 30 |
| Terminal Pitch | 0.8mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Height | 11.9mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ASP-182516-01 to view detailed technical specifications.
No datasheet is available for this part.