Open pin field array header, 560 positions, 1.27mm contact pitch, top entry. Features surface mount termination, straight mounting style, and liquid crystal polymer insulator. Designed with 14 PCB rows and a mating contact row spacing of 0.05. UL 94V-0 flammability rating.
Samtec ASP-184330-01 technical specifications.
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 560 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 14 |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.05 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec ASP-184330-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.