The ASP-186900-01 is a surface mount array terminal header with 80 contacts and a terminal pitch of 1.27mm. It features a straight body orientation and is terminated through soldering. The header is designed for surface mount applications and has a height of 7.11mm. It is suitable for use in board-to-board and mezzanine connections.
Samtec ASP-186900-01 technical specifications.
| Type | Array Terminal |
| Gender | PL |
| Number of Contacts | 80 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Height | 7.11mm |
Download the complete datasheet for Samtec ASP-186900-01 to view detailed technical specifications.
No datasheet is available for this part.