Samtec ASP-203564-01 technical specifications.
| Type | PCI Express Card Edge |
| Gender | F |
| Number of Contacts | 164 |
| Terminal Pitch | 1mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec ASP-203564-01 to view detailed technical specifications.
No datasheet is available for this part.