Samtec AW-05-03-G-D-157-076-ES technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 10 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec AW-05-03-G-D-157-076-ES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.