
This 10-contact shrouded header features a 2-row configuration with a 0.8mm pitch. It is designed for surface mount applications and is plated with gold for reliable contact performance. The header is available in bulk packaging and is compliant with RoHS regulations. It is not radiation hardened and is intended for use in standard electronic assemblies.
Samtec AW-05-03-G-D-197-108 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec AW-05-03-G-D-197-108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.