Samtec AW-13-03-G-D-218-075-ESAPTR250 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 4.17mm |
| Housing Color | Black |
| Length | 10.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec AW-13-03-G-D-218-075-ESAPTR250 to view detailed technical specifications.
No datasheet is available for this part.