Samtec AW-20-03-G-D-122-165-P-TR technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, AW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec AW-20-03-G-D-122-165-P-TR to view detailed technical specifications.
No datasheet is available for this part.