Samtec AW-25-03-G-D-165-125-P technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 50 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec AW-25-03-G-D-165-125-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.