This 2-row straight-contact header features a black housing with gold plating, a pitch of 0.8mm, and solder termination. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is available in tape and reel packaging with a length of 24mm and a depth of 3.05mm.
Samtec AW-30-03-G-D-122-122-P-TR125 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 3.05mm |
| Housing Color | Black |
| Length | 24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec AW-30-03-G-D-122-122-P-TR125 to view detailed technical specifications.
No datasheet is available for this part.