The AW-40-03-G-D-122-150-P-TR is an 80-contact male header with a 0.8mm pitch, gold plating, and solder termination. It is available in tape and reel packaging. This header is RoHS compliant and not radiation hardened. It is suitable for general use in various applications.
Samtec AW-40-03-G-D-122-150-P-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 80 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec AW-40-03-G-D-122-150-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.