
The AW-40-03-G-D-190-075 is a 2-row, 80-contact HDR board stacker from Samtec. It features a straight body orientation and surface mount termination. With a terminal pitch of 0.8mm, this board stacker is designed for high-density applications. It has a product length of 32mm, product depth of 4.57mm, and product height of 6.72mm. The AW-40-03-G-D-190-075 operates within a temperature range of -55°C to 125°C and has a maximum current rating of 0.75A per contact.
Samtec AW-40-03-G-D-190-075 technical specifications.
| Terminal Pitch (mm) | 0.8 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.2 |
| Product Length (mm) | 32 |
| Product Depth (mm) | 4.57 |
| Product Height (mm) | 6.72 |
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 80 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 0.75/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec AW-40-03-G-D-190-075 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.