
The AW-40-03-G-D-220-075-ES is a 80-contact, 2-row, 0.8mm pitch connector with gold plating. It is available in bulk packaging and features a solder termination. The connector is not radiation hardened and is compliant with RoHS regulations. It has a male gender and is manufactured by Samtec.
Samtec AW-40-03-G-D-220-075-ES technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 80 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec AW-40-03-G-D-220-075-ES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
