
The AW-40-03-G-D-224-075-ES-P-TR is an 80-contact male header from Samtec, featuring a 0.8mm pitch and gold contact plating. It is designed for solder termination and is available in tape and reel packaging. The header is compliant with RoHS regulations and is not radiation hardened. It is suitable for general use in a variety of applications.
Samtec AW-40-03-G-D-224-075-ES-P-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 80 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec AW-40-03-G-D-224-075-ES-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.