Samtec AW-40-03-G-D-230-075-A technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 3.05mm |
| Gender | Male |
| Housing Color | Black |
| Length | 32mm |
| Max Current Rating | 750mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec AW-40-03-G-D-230-075-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.