This 80-contact, 2-row male header features gold contact plating and solder termination. It is available in tape and reel packaging. The header has a pitch of 0.8mm and is not radiation hardened. It is compliant with RoHS regulations. The package type is surface mount.
Samtec AW-40-03-G-D-230-075-A-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 80 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec AW-40-03-G-D-230-075-A-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.