Samtec AW-45-03-G-D-200-100-A-P-TR technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 90 |
| Contact Gender | MALE |
| Manufacturer Series | AW |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD (3) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Samtec AW-45-03-G-D-200-100-A-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.