Samtec AW-50-03-G-D-122-075-ES-P technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 100 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec AW-50-03-G-D-122-075-ES-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.