Samtec AW-50-03-G-D-225-075-ES-A technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Max Current Rating | 750mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec AW-50-03-G-D-225-075-ES-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.