This 118-contact shrouded header features a 0.8mm pitch and solder termination. It is plated with gold and is available in bulk packaging. The header is not radiation hardened and is compliant with RoHS regulations. It is designed for surface mount applications.
Samtec AW-59-03-G-D-210-075-ES technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 118 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec AW-59-03-G-D-210-075-ES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.