The Samtec AW-59-03-G-D-215-075 is a board-to-board connector featuring 118 HDR contacts with a 0.8mm pitch and 2 rows. It has a straight body orientation and is designed for surface mount applications. The connector operates within a temperature range of -55°C to 125°C and has a maximum current rating of 0.75A per contact. The AW-59-03-G-D-215-075 measures 7.36mm in height and is suitable for high-density applications.
Samtec AW-59-03-G-D-215-075 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 118 |
| Terminal Pitch | 0.8mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.75/ContactA |
| Height | 7.36mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec AW-59-03-G-D-215-075 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.