The Samtec AW-59-03-G-D-220-075 is a board-to-board connector featuring 118 HDR contacts with a 0.8mm pitch and two rows. It is designed for surface mount applications and can operate within a temperature range of -55°C to 125°C. Each contact has a maximum current rating of 0.75A and a height of 7.49mm. The connector is suitable for use in a variety of applications, including those requiring high-density interconnects.
Samtec AW-59-03-G-D-220-075 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 118 |
| Terminal Pitch | 0.8mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.75/ContactA |
| Height | 7.49mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec AW-59-03-G-D-220-075 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.