This 134-contact shrouded header features a 2-row configuration with a 0.8mm pitch. It is plated with gold and has a solder termination. The header is designed for surface mount applications and is available in bulk packaging. It is compliant with RoHS regulations and does not undergo radiation hardening.
Samtec AW-67-03-G-D-175-075 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 134 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec AW-67-03-G-D-175-075 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.