
The AW-80-03-G-D-220-075-ES is a 160-contact shrouded header from Samtec, featuring gold contact plating and a 0.8mm pitch. It is designed for surface mount applications and is available in bulk packaging. The header is compliant with RoHS regulations and is not radiation hardened. It is suitable for use in a variety of electronic assemblies.
Samtec AW-80-03-G-D-220-075-ES technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 160 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec AW-80-03-G-D-220-075-ES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.