
The AW-80-03-G-D-230-075-ES-A-P-TR is a 160-contact, 2-row male header from Samtec. It features gold plating and a 0.8mm pitch. This connector is designed for use in applications where reliability and durability are critical. The header is available in tape and reel packaging, making it suitable for high-volume manufacturing processes. The product is compliant with RoHS regulations, ensuring environmental responsibility.
Samtec AW-80-03-G-D-230-075-ES-A-P-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 160 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec AW-80-03-G-D-230-075-ES-A-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.