The AW-82-03-G-D-210-075-ES is a gold-plated, 2-row, 164-contact surface mount header from Samtec. It is available in bulk packaging with a 0.8mm pitch and features solder termination. This header is not radiation hardened and is compliant with RoHS regulations.
Samtec AW-82-03-G-D-210-075-ES technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 164 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec AW-82-03-G-D-210-075-ES to view detailed technical specifications.
No datasheet is available for this part.