The Samtec AW-85-03-G-D-160-075 is a board stacker with 170 HDR contacts, a terminal pitch of 0.8mm, and a surface mount package. It operates over a temperature range of -55 to 125°C. The board stacker features a straight body orientation and is terminated through soldering. It has a maximum current rating of 0.75A per contact and a height of 5.96mm.
Samtec AW-85-03-G-D-160-075 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 170 |
| Terminal Pitch | 0.8mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.75/ContactA |
| Height | 5.96mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec AW-85-03-G-D-160-075 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.